| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696153-2 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .25 - 1.6 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP696153-2 |
696153-2
Specifications
Detailed Description
Enhance your wire connections with our PIDG 22-16 WIRE PIN (HOL) TAPE. Designed for efficiency and reliability, these straight orientation terminals feature a closed barrel for secure crimping. Insulated for added safety, they accommodate wire sizes ranging from 22 to 16 AWG (.25 to 1.6 mm²). With an operating temperature range of 105°C to 221°F, they are suitable for various environments. Compliant with RoHS standards, these terminals are a dependable choice for your crimping needs. Partner with us for quality Rings & Spades terminals that meet your requirements.

