| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696420-6 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | .12 - .24 mm², 202 - 509 CMA, 24 - 26 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP696420-6 |
696420-6
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PVF2 R 26-24 10 Terminal. This high-quality ring tongue connector, suitable for #10 studs, ensures secure and reliable performance. Engineered for straight orientation and featuring a closed barrel design, it provides optimal conductivity while accommodating wire sizes ranging from .12 to .24 mm² (24-26 AWG). With insulation for added safety, it can withstand temperatures up to 302°F (150°C). Compliant with RoHS regulations, this terminal is a vital component for various applications in the connectors and crimp terminals category. Upgrade your setup with our Rings & Spades supplier product today.

