| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696422-2 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #4 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP696422-2 |
696422-2
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PVF2 22-16COMM 22-18MIL 4 Ring Tongue Connector. Designed for secure and efficient wire termination, this connector is a reliable choice for various applications. With a straight orientation and #4 stud size, it offers easy installation and a stable connection. Operating seamlessly in temperatures up to 302°F (150°C), it ensures durability even in demanding environments. Suitable for wire sizes ranging from 22 to 16 AWG (.26 - 1.65 mm²), it accommodates a wide range of cables. The closed barrel design and insulation provide added safety and protection. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Perfect for professionals working with connectors, terminals, and splices, it guarantees quality and performance with every use. Upgrade your electrical setups with our Rings & Spades Connector, and experience seamless connectivity like never before.


