696422-3

Heilind Number:AMP696422-3
Manufacturer:TE Connectivity
Manufacturer Number:696422-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG PVF2 R 22-16COM22-18MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 696422-3
Series:PIDG
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP696422-3

Detailed Description

Enhance your electrical connections with our PIDG PVF2 R 22-16COM22-18MIL 6 Ring Tongue connector. Designed for versatility, this straight orientation terminal accommodates wire sizes ranging from 22 to 16 AWG (.26 - 1.65 mm²), ensuring a secure fit for various applications. Its closed barrel construction and #6, M3.5 stud size guarantee durability and reliability, even in high-temperature environments up to 302°F (150°C). With RoHS compliance and insulation for added safety, this connector is a must-have for professionals in the field. Explore our Rings & Spades collection and elevate your crimp terminal game.