| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696422-4 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP696422-4 |
696422-4
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PVF2 R 22-16COM22-18MIL 6 Ring Tongue terminals. Designed for reliable performance, these straight orientation connectors are perfect for #6 and M3.5 stud sizes. With an operating temperature range of up to 302°F (150°C), they ensure durability in various environments. Accommodating wire sizes from 22 to 16 AWG (.26 to 1.65 mm²), these insulated terminals feature a closed barrel for secure crimping. Meeting RoHS compliance standards, they guarantee both quality and environmental responsibility. Ideal for a range of applications, these terminals are a must-have for any project requiring efficient and durable electrical connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 696422-4 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 696422-4 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 696422-4 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 696422-4 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 696422-4 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 696422-4 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 696422-4 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 696422-4 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 696422-4 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


