696422-6

Heilind Number:AMP696422-6
Manufacturer:TE Connectivity
Manufacturer Number:696422-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG PVF2 22-16COMM22-18MIL 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 696422-6
Series:PIDG
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP696422-6

Detailed Description

Enhance your electrical connections with the PIDG PVF2 22-16COMM22-18MIL 10 Ring Tongue connector. Designed for optimal performance, this straight orientation terminal features a #10 stud size and accommodates wire sizes ranging from 22 to 16 AWG. With a closed barrel and insulation, it ensures secure and safe installations. Operating flawlessly in temperatures up to 302°F (150°C), it meets RoHS compliance standards. Trust in its quality for your crimping needs, available under our Rings & Spades product category.