| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696423-3 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.64 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP696423-3 |
696423-3
Specifications
Detailed Description
Enhance your electrical connections with this PIDG PVF2 R Ring Tongue Terminal, designed for secure and efficient installations. With a stud size of #6 (M3.5) and wire compatibility ranging from 14 to 16 AWG, this terminal offers versatility for various applications. Its closed barrel design ensures reliable crimping, while the insulation provides added safety. Operating at temperature extremes of up to 302°F (150°C), this terminal is built to withstand demanding environments. RoHS compliant and part of our Rings & Spades product line, it guarantees both performance and environmental responsibility in your projects. With a straight orientation and terminal angle, it's a straightforward solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | ![]() | |
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 59250 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2024 | PCN-24-207666 - Material Change. Please be aware of an upcoming insulation tubing material change to the listed part numbers. Reference performance test data will be available upon request. Supplier discontinued current insulation tubing material formulation | Download | |||


