| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696423-5 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.64 mm², 2800 - 4234 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP696423-5 |
696423-5
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PVF2 R 16-14 8 terminal, designed for optimal performance in a range of applications. This straight orientation ring tongue connector, featuring a #8 stud size (M4), offers secure and efficient wire termination for 14-16 AWG cables. With a closed barrel design and durable insulation, it ensures reliable conductivity and protection. Operating flawlessly in temperatures up to 302°F (150°C), it's a dependable choice for various industrial settings. RoHS compliant and meticulously crafted, this terminal from our Rings & Spades collection guarantees quality and compliance with industry standards. Elevate your projects with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | ![]() | |
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 59250 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


