| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696423-6 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.64 mm², 2800 - 4234 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP696423-6 |
696423-6
Specifications
Detailed Description
Easily secure and connect wires with this PIDG PVF2 R 16-14 10 Ring Tongue Terminal. Designed for efficiency, it features a straight orientation and a #10 stud size for seamless installation. With an operating temperature range of up to 302°F (150°C), it ensures reliable performance even in high-heat environments. Suitable for 14-16 AWG wires, the closed barrel design provides a secure and insulated connection. Compliant with RoHS standards, this terminal is a dependable choice for various applications. Explore our Rings & Spades collection for more connector options.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | ![]() | |
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 59250 | ![]() |


