696424-5

Heilind Number:AMP696424-5
Manufacturer:TE Connectivity
Manufacturer Number:696424-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PVF2 R 12-10 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 696424-5
Series:PIDG
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:10 - 12 AWG, 3 - 6.62 mm², 6654 - 12066 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP696424-5

Detailed Description

Enhance your electrical connections with our PIDG PVF2 R 12-10 8 Terminal, designed for optimal performance in industrial settings. This straight-angle connector features a #8 stud size (M4) and accommodates wire sizes ranging from 10 to 12 AWG (3-6.62 mm²). Operating seamlessly in temperatures up to 302°F (150°C), it ensures reliable conductivity even in high-heat environments. The closed-barrel design and insulation provide added safety, making it suitable for a range of applications. Compliant with RoHS standards, this terminal guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component from our Rings & Spades collection.