696424-6

Heilind Number:AMP696424-6
Manufacturer:TE Connectivity
Manufacturer Number:696424-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PVF2 R 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 696424-6
Series:PIDG
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 6654 - 12066 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP696424-6

Detailed Description

Enhance your electrical connections with this PIDG PVF2 R 12-10 10 terminal. Crafted for optimal performance, this ring tongue connector features a #10 stud size and accommodates wire sizes ranging from 10 to 12 AWG. Its closed barrel design ensures secure and reliable crimping, while its straight orientation and angle make for easy installation. With a high operating temperature range of 302°F (150°C) and RoHS compliance, this insulated terminal is a durable and environmentally friendly solution for your connectivity needs. Perfect for a variety of applications, it's a must-have in any toolkit.