696424-7

Heilind Number:AMP696424-7
Manufacturer:TE Connectivity
Manufacturer Number:696424-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PVF2 R 12-10 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 696424-7
Series:PIDG
Connector Type:Ring Tongue
Stud Size:1/4, M6
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 6654 - 12066 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP696424-7

Detailed Description

Enhance your electrical connections with our PIDG PVF2 R 12-10 1/4 Terminal, designed for optimal performance. This Ring Tongue connector, with a stud size of 1/4 M6, offers secure attachment in straight orientation. With an operating temperature range of up to 302°F (150°C), it ensures reliability in various conditions. Suitable for wire sizes 10-12 AWG (2.62-6.64 mm²), it accommodates a wide range of applications. The closed barrel design and insulation provide added safety, making it a must-have in your toolkit. Compliant with RoHS standards, it guarantees both quality and eco-friendliness. Upgrade your connectivity solutions with this high-quality terminal.