696424-8

Heilind Number:AMP696424-8
Manufacturer:TE Connectivity
Manufacturer Number:696424-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PVF2 R 12-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 696424-8
Series:PIDG
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 6654 - 12066 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP696424-8

Detailed Description

Enhance your electrical connections with our PIDG PVF2 R 12-10 Terminal. Designed for optimal performance, this straight ring tongue connector features a closed barrel and insulation for safe use. With a stud size of M8 (5/16) and a wire size compatibility of 10-12 AWG (2.62-6.64 mm²), it offers versatility for various applications. Operating at temperatures up to 302°F (150°C), it ensures reliability in demanding environments. Trust in our Rings & Spades supplier product for quality and efficiency in your crimp terminal needs.ROHS compliance pending.