| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696426-1 |
| Series: | PIDG |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm², 320 - 1290 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP696426-1 |
696426-1
Specifications
Detailed Description
Enhance your wire connections with our SPLICE BUTT PVF2 PIDG 24-20. Part of the PIDG series, this crimp splice ensures reliable termination with its tin-plated contacts, suitable for 20-24 AWG wires. With a closed barrel design and insulation, it guarantees secure and insulated connections. Compliant with RoHS standards, this splice is a must-have for your crimp terminal toolkit. Perfect for various applications, it's a versatile and essential component for any project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47907-1 | ![]() | |
| TE Connectivity 59275 | ![]() | |
| TE Connectivity 59300 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2024 | PCN-24-207666 - Material Change. Please be aware of an upcoming insulation tubing material change to the listed part numbers. Reference performance test data will be available upon request. Supplier discontinued current insulation tubing material formulation | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


