| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696428-1 |
| Series: | PIDG |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP696428-1 |
696428-1
Specifications
Detailed Description
Easily connect wires with our SPLICE BUTT PVF2 PIDG 16-14. Part of the PIDG series, this crimp splice features a tin-plated contact for reliable conductivity. It's designed for use with 14-16 AWG wires, with a barrel type that's closed for secure connections. Insulated for added safety, this splice is RoHS compliant, making it an environmentally friendly choice. Perfect for various applications, it's a must-have in any toolkit for seamless wire connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 696428-1 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 696428-1 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 696428-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 696428-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 696428-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 696428-1 Application Tooling | ![]() |
| TE Connectivity 59170 | TE Connectivity 696428-1 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 696428-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 696428-1 Application Tooling | ![]() |


