| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696429-1 |
| Series: | PIDG |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP696429-1 |
696429-1
Specifications
Detailed Description
Effortlessly join wires with our Splice Butt PVF2 from the PIDG series. Designed for 10-12 AWG wire sizes, this crimp termination splice ensures secure connections with its tin-plated contact surface. The closed barrel type and insulation guarantee safety and durability in various applications. Rest assured, our splice is RoHS compliant, meeting stringent environmental standards. Perfect for professionals and DIY enthusiasts alike, this splice is a reliable solution for all your wiring needs. Elevate your connectivity game with this essential component.


