696460-1

Heilind Number:AMP696460-1
Manufacturer:TE Connectivity
Manufacturer Number:696460-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPOWER,4/0,2-3/8,1-SLOT,TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 696460-1
Series:AMPOWER
Connector Type:Rectangular Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Wire Size:0 AWG, 100 - 125 mm², 190000 - 231000 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP696460-1

Detailed Description

Enhance your electrical connections with the AMPOWER Rectangular Tongue connector. Featuring a 4/0 wire size compatibility and a 3/8 stud size, this straight-oriented connector ensures reliable performance in temperatures ranging from -55 to 105°C (-67 to 221°F). With a closed barrel design and 1-slot construction, it offers secure and efficient connectivity for your projects. Perfect for Rings & Spades applications, this tin-plated connector guarantees durability and longevity. Upgrade your setup with this essential component for seamless power transmission.