| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696471-1 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP696471-1 |
696471-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG 22-16 L Spring Spade Terminal in vibrant blue. Designed for optimal performance, this connector features a closed barrel and insulation for added safety. With a #10 stud size and straight orientation, it's perfect for various applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it ensures reliable conductivity. Suitable for wire sizes 22-16 AWG (.26-1.65 mm²), it offers versatility. Trust in its quality, as it meets supplier product standards for Rings & Spades. Upgrade your crimping setup with this essential component.


