| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696730-1 |
| Color: | Yellow |
| Series: | PIDG |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP696730-1 |
696730-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG 16-14HD Butt Splice. Designed for seamless termination of 14-16 AWG wires, this yellow splice features a closed barrel for secure crimping. Its tin-plated contact ensures reliable conductivity, while the insulated design adds an extra layer of safety. RoHS compliant, it meets environmental standards without compromising performance. Elevate your crimping game with this essential splice from our range of connectors and terminals.


