| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696735-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Flag |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 0 AWG, 42.4 - 60.8 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | 45° |
| SKU: | AMP696735-1 |
696735-1
Specifications
Detailed Description
Introducing the STRATOTHERM Ring Tongue Connector, a high-performance terminal designed for optimal connectivity in demanding environments. With a 45° flag orientation and M8 stud size, this connector offers secure attachment with easy access. Its closed barrel design ensures reliable wire termination, accommodating 0 AWG wires and 42.4 - 60.8 mm² cross-sectional areas. Operating flawlessly in temperatures ranging from 343°C to 649°F, it's ideal for industrial applications where heat resistance is crucial. Part of our Rings & Spades product line, this connector guarantees quality and durability, meeting the most stringent industry standards. Upgrade your connectivity solutions with the STRATOTHERM Ring Tongue Connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-5 | TE Connectivity 696735-1 Application Tooling | ![]() |
| TE Connectivity 1490414-3 | TE Connectivity 696735-1 Application Tooling | ![]() |
| TE Connectivity 45436 | TE Connectivity 696735-1 Application Tooling | ![]() |
| TE Connectivity 48131 | TE Connectivity 696735-1 Application Tooling | ![]() |
| TE Connectivity 48132 | TE Connectivity 696735-1 Application Tooling | ![]() |
| TE Connectivity 600850 | TE Connectivity 696735-1 Application Tooling | ![]() |
| TE Connectivity 601075 | TE Connectivity 696735-1 Application Tooling | ![]() |


