| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696759-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Flag |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 0 AWG, 41 - 60 mm², 98676 - 118412 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | 45° |
| SKU: | AMP696759-1 |
696759-1
Specifications
Detailed Description
Enhance your electrical connections with the advanced performance of our STRATOTHERM 1/0 Ring Tongue Connector. Designed for durability and efficiency, this connector features a 1/2 stud size and M12 orientation, perfect for a secure and stable fit. With a high operating temperature range of 343°C to 649°F, it ensures reliable performance even in extreme conditions. Suitable for 0 AWG wire, with a capacity of 98676 - 118412 CMA or 41 - 60 mm², it guarantees optimal conductivity. The closed barrel type and 45° terminal angle provide added convenience, while its non-insulated design offers versatility. Trust in our Rings & Spades collection for superior quality connectors that meet your needs. Rest assured, this product is not RoHS compliant. Elevate your connectivity solutions with our industry-leading Crimp Ring Terminals.

