| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6WWV-08-008 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Solderless Wire Wrap |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 90 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 3.061 in, 77.749 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1437655-2 |
| SKU: | AMP6WWV-08-008 |
6WWV-08-008
Specifications
Detailed Description
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable solution for secure electrical connections in industrial settings. With a sleek black design and UL 94V-0 material flammability standard, this terminal block offers both durability and safety. Featuring a 25 A amperage rating and 300 V voltage capacity, it ensures efficient power transmission. The solderless wire wrap termination method and 6-32 screw size make installation easy, while the 9.53 mm pitch allows for convenient wiring. With 8 positions and wave solder capability, this terminal block is perfect for various applications. Its copper alloy terminals with bright tin plating guarantee optimal conductivity, and the steel screws with zinc chromate plating provide robust fastening. Whether used independently or as part of a larger system, the Buchanan 6 Series Terminal Block delivers reliable performance every time.

