| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-102398-8 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 6.1 |
| Overall Length: | 76.2 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 40 |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5216 |
| Wire Size: | .12 - .326 mm², 26 - 22 AWG |
| Connector Length: | 3 in, 76.2 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-102398-8 |
| SKU: | AMP7-102398-8 |
7-102398-8
Specifications
Detailed Description
This two-row, 60-contact housing connector is designed for high-performance industrial applications. With a housing made of UL 94V-0 rated black Polybutylene Terephthalate, it ensures durability and safety. Featuring insulation displacement crimp termination for efficient wire connection, it accommodates 26-22 AWG wire sizes. The copper alloy contacts with tin plating offer reliable conductivity, meeting CSA and UL standards for quality assurance. Operating within a wide temperature range of -65 to 105 °C, this connector is suitable for various environments. Its compact design, measuring 76.2mm in length and 6.1mm in height, makes it ideal for PCB applications. Packaged in trays of 40, it provides convenience for bulk installations. RoHS compliant, this connector aligns with environmental regulations, further enhancing its suitability for diverse electronic systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


