| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-102617-8 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 48 |
| Contact Amperage: | 3 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5221 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .066 in, 1.68 mm |
| Shrouded Sides: | 4 |
| Standards Met: | UL E28476 CSA LE7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-102617-8 |
| SKU: | AMP7-102617-8 |
7-102617-8
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, meticulously designed for optimal performance. Crafted from durable thermoplastic housing and featuring 60 gold-plated contacts, these right-angle headers ensure reliable signal transmission in industrial settings. With a pitch of 2.54 mm and UL 94V-0 flammability standard compliance, they guarantee both precision and safety. The shrouded design with detent window mating retention offers easy assembly, while the board standoff solder feature facilitates seamless installation. Suitable for a wide range of applications, these headers are RoHS compliant, meeting international standards for environmental responsibility. Trust in their quality and efficiency for all your PCB connectivity needs.

