7-102619-3

Heilind Number:AMP7-102619-3
Manufacturer:TE Connectivity
Manufacturer Number:7-102619-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-102619-3
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
Profile:Standard
Mating Retention Type:Detent Window
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:7-102619-3
SKU:AMP7-102619-3

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, featuring UL E28476 and CSA LR7189 standards compliance for reliable performance. With a housing made of durable thermoplastic and phosphor bronze contacts, these headers offer secure connections for industrial applications. The straight body orientation and 2.54mm pitch ensure easy integration on your circuit board, while the gold plating on the contact mating area guarantees efficient signal transmission. With 50 contacts in a 2-row configuration, these headers are designed for high-density layouts. The black housing color, along with a vertical mount orientation, adds versatility to your design. Whether for standard or high-temperature environments, our headers are a dependable choice. Additionally, with RoHS compliance, you can trust in the environmental sustainability of your project. Elevate your PCB assembly with these premium connectors.