| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-102975-0 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 013 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5421 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .11 in, 2.79 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | UL E28476 CSA LE7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-102975-0 |
| SKU: | AMP7-102975-0 |
7-102975-0
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, featuring a durable thermoplastic housing and UL 94V-0 flammability standard compliance for safety. With a pitch of 2.54 mm and 40 pin contacts, these headers ensure secure and efficient through-hole solder termination. The copper alloy contacts with gold plating offer reliable conductivity, while the nickel underplating ensures durability. Operating in a wide temperature range from -65 to 105°C, these headers are ideal for industrial applications. The breakaway header design allows for easy customization, and the right-angle mount orientation saves space on your PCB. RoHS compliant and designed for high performance, these headers come in a package of 25 for your convenience. Elevate your PCB assembly with our AMPMODU Headers.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019656 - Product Improvement. | Download | |||

