| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-103644-0 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 10 |
| Lock Type: | Latch |
| Number of Positions: | 21 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .12 - .32 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .76 - 1.37 mm |
| Insulation Diameter: | .054 in, 1.37 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-103644-0 |
| SKU: | AMP7-103644-0 |
7-103644-0
Specifications
Detailed Description
Introducing our AMPMODU MTE series Housing Connector, a reliable solution for your connectivity needs. This UL and CSA certified connector features a 3A amperage, with 21 positions in a single row for seamless integration. Crafted with durable thermoplastic housing and phosphor bronze contacts, it ensures long-lasting performance in industrial settings. The termination methods include Crimp and Insulation Displacement Crimp (IDC), accommodating wire sizes from 26 to 22 AWG. With a pitch of 2.54mm (.1 in) and operating temperature range of -65 to 105°C, it offers versatility in various applications. The latch lock design ensures secure mating, while the black housing color adds a sleek finish. Each package contains 10 connectors, packaged in a convenient tube for easy storage and handling. Trust in the AMPMODU MTE Housing Connector for efficient and dependable PCB connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 7-103644-0 Application Tooling | ![]() |
| TE Connectivity 58336-1 | TE Connectivity 7-103644-0 Application Tooling | ![]() |
| TE Connectivity 843477-1 | TE Connectivity 7-103644-0 Application Tooling | ![]() |


