| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-103734-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 267 V |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 8 |
| Lock Type: | Latch |
| Number of Positions: | 25 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .098 in, .25 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | With |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .76 - 1.37 mm |
| Insulation Diameter: | .054 in, 1.37 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-103734-4 |
| SKU: | AMP7-103734-4 |
7-103734-4
Specifications
Detailed Description
Introducing the AMPMODU MTE Housing Connector, a reliable solution for your electronic connectivity needs. This single-row receptacle, designed for 25 positions, features a durable thermoplastic housing in sleek black, meeting UL 94V-0 material flammability standards. With a contact pitch of 2.54mm (.1 in) and termination options including Crimp and Insulation Displacement Crimp (IDC), it offers versatility in assembly. The contact type is a socket made of sturdy phosphor bronze, ensuring secure connections. Operating within a wide temperature range of -65 to 105°C, it is suitable for industrial applications. The connector is CSA LR7189 certified and offers a dielectric withstanding voltage of 600V, making it a safe and reliable choice. With a mating alignment and retention latch for secure connections, it guarantees performance in diverse environments. Each package includes 8 units, supplied in a convenient tube packaging. RoHS compliance may vary, so please check the latest documentation. Trust in the AMPMODU MTE Housing Connector for efficient and durable board-to-wire connections in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


