| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1376382-3 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 100 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
| PCB Retention: | With |
| Connector Height: | .275 in, 7 mm |
| PCB Retention Type: | Mounting Post |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2165 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 11.6 mm, .456 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .248 in, 6.3 mm |
| Connector Width: | 14.1 mm, .555 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .026 in, 1.16 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1376382-3 |
| SKU: | AMP7-1376382-3 |
7-1376382-3
| Heilind Number: | AMP7-1376382-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1376382-3 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the Power Key 5.0 series, a top-tier solution for high-performance applications. Engineered for durability and reliability, these connectors meet CSA and UL standards, ensuring compliance and safety. Crafted with a robust Nylon 6/6 - GF housing and copper alloy contacts, they guarantee secure power transmission. With a 5mm pitch and through-hole press-fit termination, installation is a breeze. Featuring a 300V AC voltage rating and 10A contact amperage, they are ideal for demanding environments. The blue housing color and vertical mount orientation offer versatility, while the bag packaging and 100-piece quantity provide convenience. Whether for appliances or industrial machinery, the Power Key 5.0 connectors are the perfect choice for your power distribution needs.

