| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1377173-3 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP7-1377173-3 |
7-1377173-3
Specifications
Detailed Description
Enhance your electrical connections with our SMP 0-0320565-0 Ring Tongue connector. Engineered for efficiency and durability, this straight orientation terminal is designed for #8 stud sizes and M4 compatibility. With a voltage rating of 300V and an operating temperature range of 105°C to 221°F, it ensures reliable performance in various environments. Suitable for 14-16 AWG wires, its closed barrel design and insulation guarantee secure and safe connections. Perfect for a range of applications, this connector is a vital component in any electrical setup. Upgrade your terminals with our Rings & Spades supplier product, meeting high-quality standards for your peace of mind. Straight terminal angle and RoHS compliance further ensure its reliability and environmental responsibility. Elevate your connectivity with this essential component.

