| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1377174-7 |
| Color: | Yellow |
| Series: | PIDG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .031 in, .79 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG, 276 - 690 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .043 - .083 in, 1.1 - 2.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP7-1377174-7 |
7-1377174-7
Specifications
Detailed Description
Enhance your electrical connections with our SMP 0-0165619-2 receptacle, designed for reliable performance in various applications. Crafted from durable brass with a protective tin plating, this PIDG series terminal ensures long-lasting functionality. The vibrant yellow color and straight orientation make identification and installation a breeze. With a broad operating temperature range of 105°C to 221°F, it's suitable for diverse environments. Its compression crimp type and closed barrel design guarantee secure wire connections. Compatible with wire sizes ranging from 22 to 26 AWG, it accommodates various needs. The nylon insulation material and meticulous construction meet stringent quality standards for optimal performance. Trust in the quality and efficiency of our Quick Disconnects product line for your connectivity needs. Please note that this product is not RoHS compliant. Elevate your projects with this essential component.

