7-1377174-9

Heilind Number:AMP7-1377174-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1377174-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP 0-0165563-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1377174-9
Color:Red
Series:PIDG
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.012 in, .3 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:15 - 22 AWG, .3 - 1.5 mm², 592 - 2960 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.14 in, 3.5 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP7-1377174-9

Detailed Description

Enhance your electrical connections with the SMP 0-0165563-1 Quick Disconnect Receptacle. Featuring a vibrant red hue, this PIDG series terminal is crafted from durable brass with a protective tin plating for optimal conductivity. Its straight orientation and closed barrel design ensure secure crimps, while the nylon insulation accommodates wire sizes ranging from 15-22 AWG. With a wide operating temperature range of up to 105°C, it's suitable for various applications. Trust in its reliable compression crimp type for efficient installation. Upgrade your setup with this essential component for seamless connectivity.