7-1393028-2

Heilind Number:AMP7-1393028-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1393028-2
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SLIM OUTPUT AC MOD,5A,120VAC-5V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393028-2
Mount Type:Printed Circuit Board
Output Type:AC
Maximum Output Voltage:280 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:3 - 15 VDC
SKU:AMP7-1393028-2

Detailed Description

Upgrade your power relay systems with our slim output AC module. Designed for high performance, this module offers a maximum output voltage of 280V AC or 5V DC, making it versatile for a range of applications. With a compact printed circuit board mount type and IP protection, it ensures reliable operation in various environments. Featuring 1 Form A (SPST-NO) contact arrangement and printed circuit terminals, it guarantees secure connections. Operating smoothly in temperatures ranging from -30 to 80°C, it's suitable for both indoor and outdoor use. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Trust in this power relay module for efficient and durable performance.