7-1393030-0

Heilind Number:AMP7-1393030-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1393030-0
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SSRK SRS,DIN MOUNT,20A, 600V AC - AC I/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393030-0
Mount Type:DIN Rail
Output Type:AC
Maximum Output Voltage:660 V
Termination Type:Finger-Safe (IP20) Screw Clamps
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:90 - 280 VAC
SKU:AMP7-1393030-0

Detailed Description

Enhance your industrial setup with the SSRK SRS Power Relay, designed for efficient control of electrical circuits. This DIN Rail-mounted relay offers a reliable 1 Form A (SPST-NO) contact arrangement, allowing for seamless operation. With a robust 20A, 600V AC output capacity, it ensures optimal power distribution. The Finger-Safe (IP20) Screw Clamps termination type guarantees user safety during installation. Operating smoothly in temperatures ranging from -30 to 80 °C, this relay is suitable for a variety of environments. RoHS compliant and featuring a wide input voltage range of 90-280 VAC, it meets international standards for sustainability and performance. Upgrade your power management system with this versatile and durable relay.