| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393104-3 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 3 |
| Coil Resistance: | 2250 Ω |
| Coil Voltage: | 120 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 55 °C |
| Contact Arrangement: | 3 Form C (CO) |
| SKU: | AMP7-1393104-3 |
7-1393104-3
Specifications
Detailed Description
Enhance your electrical systems with the KRPA-14AN-120 relay. With a robust amperage rating of 10 A and three poles for efficient power distribution, this relay is a reliable component for various applications. Featuring a socket mount type for easy installation, it ensures secure connectivity. The silver cadmium oxide contact material guarantees high performance and durability, with a coil resistance of 2250 Ω and a coil voltage of 120 VAC. Operating at temperatures ranging from -45 to 55 °C, it can withstand harsh environments. Its 3 Form C (CO) contact arrangement and 240 VAC contact voltage make it versatile for use in power systems. Rest assured of its quality and compliance with RoHS standards, making it an ideal choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180599 | SOLIS 8 WIRE PIN | ![]() |
| TE Connectivity 42563-8 | FASTON 250 FLAG REC 12-10 AWG TPHBZ | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393143-7 | ![]() | |
| TE Connectivity 27E892 | ![]() |


