7-1393104-4

Heilind Number:AMP7-1393104-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1393104-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KRPA-14AN-24=KRPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393104-4
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:85 Ω
Coil Voltage:24 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 55 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP7-1393104-4

Detailed Description

Enhance your power relay system with the KRPA-14AN-24, a high-performing component designed for reliable operation. Featuring a contact arrangement of 3 Form C (CO), this relay offers versatile functionality for various applications. With a contact material of Silver Cadmium Oxide (AgCdO) and a contact voltage of 240 VAC, it ensures efficient and durable performance. The 10 A amperage and 24 VAC coil voltage make it suitable for powering essential equipment. Operating within a wide temperature range of -45 to 55 °C, it guarantees consistent operation even in challenging environments. Its socket mount type facilitates easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your relay system with the KRPA-14AN-24 and experience seamless power control.