7-1393104-8

Heilind Number:AMP7-1393104-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1393104-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KRPA-14AY-24=KRPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393104-8
Amperage:10 A
Mount Type:Socket
Contact Material:Silver (Ag)
Number of Poles:3
Coil Resistance:85 Ω
Coil Voltage:24 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 55 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP7-1393104-8

Detailed Description

Upgrade your power relay with the KRPA-14AY-24. This high-performance component features a 10A amperage, making it ideal for demanding applications. With a socket mount type, installation is a breeze. The silver (Ag) contact material ensures reliable conductivity, while the 3-pole design offers versatile connectivity. Operating at a coil voltage of 24VAC and a contact voltage of 240VAC, this relay is suitable for a wide range of power systems. Its durable construction and wide operating temperature range of -45 to 55°C guarantee performance in even the harshest environments. With RoHS compliance, you can trust in the quality and sustainability of this essential component for your power relay needs.