| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUHP-11A51-24 |
| Amperage: | 20 A |
| Mount Type: | Bracket, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 72 Ω |
| Coil Voltage: | 24 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 45 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP7-1393114-0 |
KUHP-11A51-24
Specifications
Detailed Description
Experience reliable power control with the KUHP-11A51-24 Power Relay. Featuring a heavy-duty construction and a 20A amperage, this panel mount relay is designed for robust performance. With a contact material of Silver Cadmium Oxide (AgCdO) and a contact voltage of 240 VAC, it ensures efficient power transfer. The 2 Form C (CO) contact arrangement offers versatility in switching applications. Operating smoothly in temperatures ranging from -45 to 45 °C, this relay is suitable for a wide range of environments. With RoHS compliance, it meets international standards for environmental responsibility. Trust the KUHP-11A51-24 for your power relay needs.

