| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393114-2 |
| Amperage: | 20 A |
| Mount Type: | Flange Mount, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 120 Ω |
| Coil Voltage: | 12 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP7-1393114-2 |
7-1393114-2
Specifications
Detailed Description
Enhance your power relay systems with the KUHP-11DT1-12 model, featuring a reliable 2 Form C contact arrangement for versatile applications. With a 20 A amperage capacity and 240 VAC contact voltage, this panel-mount and flange-mount compatible relay ensures efficient power distribution. Crafted with Silver Cadmium Oxide (AgCdO) contacts for enhanced durability, it operates seamlessly in temperatures ranging from -45 to 70 °C. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your relay setups with this high-performance component.

