| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393114-3 |
| Amperage: | 20 A |
| Mount Type: | Flange Mount, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 472 Ω |
| Coil Voltage: | 24 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP7-1393114-3 |
7-1393114-3
Specifications
Detailed Description
Enhance your electrical systems with the KUHP-11DT1-24 Power Relay. With a durable silver cadmium oxide contact material, this relay ensures reliable performance for a variety of applications. Featuring a 20A amperage and 240VAC contact voltage, it is designed for efficiency and versatility. Its panel mount and flange mount options make installation easy, while its 2 Form C (CO) contact arrangement provides flexibility in operation. With a coil resistance of 472Ω and a coil voltage of 24VDC, this relay is suitable for a wide range of environments. Operating smoothly in temperatures ranging from -45 to 70°C, it is built to withstand harsh conditions. Rest assured of its quality as it is fully RoHS compliant. Upgrade your power relay system with the KUHP-11DT1-24 and experience enhanced performance and longevity.

