7-1393116-0

Heilind Number:AMP7-1393116-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1393116-0
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

KUMP-11D18-110=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393116-0
Amperage:15 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:10000 Ω
Coil Voltage:110 VDC
Contact Voltage:277 VAC
Operating Temperature Range:-45 - 55 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP7-1393116-0

Detailed Description

Enhance your HVAC system with the durable and efficient KUMP-11D18-110 Power Relay. Featuring a contact material of Silver Cadmium Oxide (AgCdO), this relay guarantees reliable performance with a contact voltage of 277 VAC. Its 2 Form C (CO) contact arrangement and 15 A amperage make it suitable for a variety of applications. With a coil resistance of 10000 Ω and a coil voltage of 110 VDC, it ensures seamless operation even in challenging environments. Its RoHS compliance adds to its appeal as an environmentally friendly choice. Upgrade your relay system with this high-quality component.