| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393116-1 |
| Amperage: | 15 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 120 Ω |
| Coil Voltage: | 12 VDC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -45 - 55 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP7-1393116-1 |
7-1393116-1
Specifications
Detailed Description
Enhance your power relay system with the KUMP-11D18-12, featuring a durable construction designed for reliable performance. With a contact material of Silver Cadmium Oxide (AgCdO) and a contact arrangement of 2 Form C (CO), this relay ensures efficient connectivity in demanding environments. Operating at 15 A and 277 VAC, it offers high power handling capabilities. The 12 VDC coil voltage and 120 Ω coil resistance make it suitable for a variety of applications. With RoHS compliance and a wide operating temperature range of -45 to 55 °C, this socket-mounted relay guarantees both safety and versatility. Upgrade your setup with this essential component for seamless and efficient power control.


