7-1393117-1

Heilind Number:AMP7-1393117-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1393117-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-14AT5-120=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393117-1
Amperage:10 A
Mount Type:Flange Mount, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:1700 Ω
Coil Voltage:120 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 45 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP7-1393117-1

Detailed Description

Enhance your power relay capabilities with the KUP-14AT5-120=KU model. Designed for reliable performance, this 10A relay features a convenient Panel Mount and Flange Mount option, making it versatile for various applications. With three poles and 3 Form C (CO) contact arrangement, it offers flexibility in your circuit setups. The contact material of Silver Cadmium Oxide (AgCdO) ensures efficient conduction, while the 1700Ω coil resistance and 120VAC coil voltage provide optimal control. Operating at temperatures ranging from -45 to 45°C, it's suitable for a wide range of environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your relay system with this high-performing component.