KUP-14A15-24

Heilind Number:AMP7-1393117-9
Manufacturer:TE Connectivity
Manufacturer Number:KUP-14A15-24
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-14A15-24=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity KUP-14A15-24
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:72 Ω
Coil Voltage:24 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 45 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP7-1393117-9

Detailed Description

Enhance your power relay systems with the KUP-14A15-24 model, featuring a robust design and high-performance capabilities. With a contact material of Silver Cadmium Oxide (AgCdO), this relay ensures reliable conductivity, perfect for demanding applications. Operating at an amperage of 10 A and a coil voltage of 24 VAC, it offers efficient power control with a contact voltage of 240 VAC. Its 3 Form C (CO) contact arrangement and 3 poles make it versatile for various circuit configurations. Designed for durability, it can withstand temperatures ranging from -45 to 45 °C, suitable for both indoor and outdoor use. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your projects. Upgrade your relay systems with the KUP-14A15-24 for seamless and dependable performance.