T92P7D22-24

Heilind Number:AMP7-1393211-1
Manufacturer:TE Connectivity
Manufacturer Number:T92P7D22-24
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T92P7D22-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T92P7D22-24
Amperage:30 A
Mount Type:Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:350 Ω
Coil Current:.071 A
Coil Voltage:24 VDC
Output Type:AC
Maximum Output Voltage:600 V
Maximum Switching Voltage:600 VAC
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:2 Form A (NO)
Input Voltage:0 - 24 VDC
SKU:AMP7-1393211-1

Detailed Description

Enhance your power relay system with the T92P7D22-24, a robust panel-mounted device designed for seamless operation. With a contact material of Silver Cadmium Oxide (AgCdO), this relay ensures efficient conductivity for up to 30A of amperage. Featuring two poles and a 2 Form A (NO) contact arrangement, it offers reliable switching capabilities. Its coil resistance of 350 Ω, operating at a low 24VDC, guarantees optimal performance with minimal power consumption. With RoHS compliance and a wide operating temperature range from -55 to 85 °C (-67 to 185 °F), this relay is suitable for diverse industrial applications. Trust in its durability and high-quality construction for your power management needs.