| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393211-2 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 1390 Ω |
| Coil Current: | .035 A |
| Coil Voltage: | 48 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form A (NO) |
| Input Voltage: | 0 - 48 VDC |
| SKU: | AMP7-1393211-2 |
7-1393211-2
| Heilind Number: | AMP7-1393211-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1393211-2 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
The T92P7D22-48 relay offers reliable power switching for various applications, featuring a panel mount design for easy installation. With a contact material of Silver Cadmium Oxide (AgCdO) and two poles, it ensures efficient conductivity. Operating at a coil voltage of 48 VDC and a maximum output voltage of 600 VAC, it can handle high-power requirements with ease. The 2 Form A (NO) contact arrangement and RoHS compliance make it suitable for diverse industrial settings. With an amperage rating of 30 A and a wide operating temperature range from -55 to 85°C (-67 to 185°F), this relay guarantees performance and durability, making it an essential component in HVAC systems and beyond.

