| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393211-4 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 350 Ω |
| Coil Current: | .071 A |
| Coil Voltage: | 24 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form A (NO) |
| Input Voltage: | 0 - 24 VDC |
| SKU: | AMP7-1393211-4 |
7-1393211-4
| Heilind Number: | AMP7-1393211-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1393211-4 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable switching performance with the T92P7D32-24 Power Relay. Designed for panel mounting, this two-pole relay features silver cadmium oxide contacts for enhanced conductivity and durability. With a 30A amperage rating and a maximum output voltage of 600V, it is suitable for a variety of high-power applications. The coil operates at 24VDC, drawing a low current of 0.071A. Offering 2 Form A (NO) contact arrangement, it ensures seamless connectivity in your circuit. RoHS compliant and capable of functioning in a wide temperature range from -55 to 85°C (-67 to 185°F), this relay is ideal for HVAC and other industrial applications. Trust in its performance for efficient power management.

