V23061B1002A301

Heilind Number:AMP7-1393222-2
Manufacturer:TE Connectivity
Manufacturer Number:V23061B1002A301
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23061B1002A301=MINISTARKSTROM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity V23061B1002A301
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:118 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP7-1393222-2

Detailed Description

Introducing the V23061B1002A301 MINISTARKSTROM relay, designed for efficient power control on printed circuit boards. With an amperage rating of 8A, this relay features a single pole and operates at a coil voltage of 5VDC. Crafted with Silver Tin Oxide (AgSnO2) contacts, it ensures reliable performance with a maximum switching voltage of 400VAC and a contact voltage of 250VAC. The 1 Form C (CO) contact arrangement offers versatility in application, while its RoHS compliance underscores its environmental responsibility. Ideal for various power relay needs, this component guarantees high-quality operation in a compact form factor.