| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393224-6 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Number of Poles: | 1 |
| Coil Resistance: | 112 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP7-1393224-6 |
7-1393224-6
Specifications
Detailed Description
Enhance your circuit board with the reliable RY531005 power relay, designed for seamless integration and top performance. With a high amperage rating of 8A and durable silver nickel contact material, this relay ensures efficient power control. Featuring a single pole configuration and 1 Form A (NO) contact arrangement, it offers dependable switching capabilities. Operating at a coil voltage of 5VDC, with a low coil resistance of 112Ω, it's both energy-efficient and responsive. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it guarantees safe and stable operation. Rest assured, this relay is RoHS compliant, meeting strict environmental standards. Upgrade your power relay system with this essential component for optimal performance.

