| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393224-7 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Number of Poles: | 1 |
| Coil Resistance: | 162 Ω |
| Coil Voltage: | 6 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP7-1393224-7 |
7-1393224-7
Specifications
Detailed Description
Experience seamless power control with the RY531006 relay. Designed for efficient performance, this printed circuit board-mounted relay offers a reliable solution for your switching needs. With an amperage of 8A and a maximum switching voltage of 400VAC, it guarantees optimal power management. The contact material of Silver Nickel (AgNi0.15) ensures durability and longevity, while the 1 Form A (NO) contact arrangement allows for easy integration into your circuitry. Operating at a coil voltage of 6VDC, with a coil resistance of 162Ω, this relay is both efficient and energy-saving. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Ideal for a variety of applications, from industrial automation to consumer electronics, the RY531006 relay is a versatile component that delivers high performance and reliability.

